Part Details for 330AS001N1404-4 by Glenair Inc
Overview of 330AS001N1404-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 330AS001N1404-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9194
|
Newark | Connector |Glenair 330AS001N1404-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$109.6900 / $420.1100 | Buy Now |
DISTI #
3937-330AS001N1404-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$676.1100 | Buy Now |
DISTI #
330AS001N1404-4
|
Avnet Americas | Connector Accessories Pipe Thread Adapters Rotatable Coupling StraightElectroless Nickel - Bulk (Alt: 330AS001N1404-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
631-330AS001N1404-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ Pcs start 4 weeks | 0 |
|
$109.3600 / $347.9800 | Order Now |
DISTI #
71088772
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$161.5000 | Buy Now |
DISTI #
77936960
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.6410 / $398.9615 | Buy Now |
DISTI #
GLE330AS001N1404-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$109.6875 / $480.1218 | Buy Now |
|
Powell Electronics | ACCESSORIES - PIPE THREAD ADAPTERS Min Qty: 1 | 33 |
|
$287.5100 / $478.7500 | Buy Now |
Part Details for 330AS001N1404-4
330AS001N1404-4 CAD Models
330AS001N1404-4 Part Data Attributes
|
330AS001N1404-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS001N1404-4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |