Part Details for 330AS001M1404-4 by Glenair Inc
Overview of 330AS001M1404-4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330AS001M1404-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9188
|
Newark | Connector |Glenair 330AS001M1404-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$109.6900 / $420.1100 | Buy Now |
DISTI #
3937-330AS001M1404-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$676.1100 | Buy Now |
DISTI #
330AS001M1404-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 330AS001M1404-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$103.4346 / $466.7850 | Buy Now |
DISTI #
631-330AS001M1404-4
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 0 |
|
$108.3400 / $249.2000 | Order Now |
DISTI #
71086962
|
Verical | 180° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$233.6000 | Buy Now |
DISTI #
77935816
|
Verical | 180° 14 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$239.5897 / $398.9615 | Buy Now |
DISTI #
330AS001M1404-4
|
TTI | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$122.1300 / $449.9400 | Buy Now |
DISTI #
GLE330AS001M1404-4
|
Interstate Connecting Components | PIPE THREAD ADAPTERS | 0 |
|
$109.6875 / $480.1218 | Buy Now |
|
Powell Electronics | ACCESSORIES - PIPE THREAD ADAPTERS Min Qty: 1 | 9 |
|
$287.5100 / $478.7500 | Buy Now |
Part Details for 330AS001M1404-4
330AS001M1404-4 CAD Models
330AS001M1404-4 Part Data Attributes
|
330AS001M1404-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
330AS001M1404-4
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | REAR THREADS | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |