Part Details for 330A by Excelta Corporation
Overview of 330A by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8330-A | Coilcraft Inc | Telecom Transformer | |
2SJ330-AZ | Renesas Electronics Corporation | Switching P-Channel Power MOSFET, MP-45F, /Bag | |
84330AV-02LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V Differential LVPECL Frequency Synthesizer |
Price & Stock for 330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8727
|
Newark | Stainless Steel Probe, Straight Tip, 6In, Scriber/Probe Type:Straight Probe, Overall Length:6", Product Range:-, Tool Body Material:Stainless Steel Rohs Compliant: Na |Excelta 330A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 | Buy Now |
DISTI #
2827-330A-ND
|
DigiKey | PROBE - STRAIGHT 6" FINE TIP SS Min Qty: 1 Lead time: 6 Weeks Container: Box |
45 In Stock |
|
$6.4389 / $7.6300 | Buy Now |
|
Onlinecomponents.com | The 330A fine straight tip stainless steel probe with standard handle has 10 mil tip. The overall length is 6". RoHS: Compliant | 0 |
|
$5.0700 / $7.6200 | Buy Now |
DISTI #
352IE330
|
Techni-Tool, Inc. | Excelta 330A Probe, Straight, SS, 0.01" Fine Tip, 6" OAL | 185 |
|
$5.6600 | Buy Now |
DISTI #
352IE330
|
TestEquity LLC | Excelta 330A Probe, Straight, SS, 0.01" Fine Tip, 6" OAL | 185 |
|
$5.6600 | Buy Now |