Part Details for 330R272U075HT8 by Cornell Dubilier Electronics Inc
Overview of 330R272U075HT8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330R272U075HT8
330R272U075HT8 CAD Models
330R272U075HT8 Part Data Attributes
|
330R272U075HT8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
330R272U075HT8
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32.9 mΩ | |
Leakage Current | 4 mA | |
Length | 92.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 330R272U075HT8
This table gives cross-reference parts and alternative options found for 330R272U075HT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330R272U075HT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300R272U075HT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 300R272U075HT1 |
300272U075HT9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 300272U075HT9 |
330R272U075HT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 330R272U075HT1 |
330272U075HT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 330272U075HT1 |
330R272U075HT9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 330R272U075HT9 |
300R272U075HT9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 300R272U075HT9 |
330272U075HT9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330R272U075HT8 vs 330272U075HT9 |