Part Details for 330C1C683F by Electrocube Inc
Overview of 330C1C683F by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330C1C683F
330C1C683F CAD Models
330C1C683F Part Data Attributes
|
330C1C683F
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
330C1C683F
Electrocube Inc
Film Capacitor, Polyphenylene Sulphide, 200V, 1% +Tol, 1% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Manufacturer Series | 330C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 330C1C683F
This table gives cross-reference parts and alternative options found for 330C1C683F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330C1C683F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
333A1C683F | Film Capacitor, Polyphenylene Sulphide, 200V, 1% +Tol, 1% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330C1C683F vs 333A1C683F |
351D1C683F | Film Capacitor, Polyphenylene Sulphide, 200V, 1% +Tol, 1% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330C1C683F vs 351D1C683F |