Part Details for 330B1F126J by Electrocube Inc
Overview of 330B1F126J by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330B1F126J
330B1F126J CAD Models
330B1F126J Part Data Attributes
|
330B1F126J
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
330B1F126J
Electrocube Inc
Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 240 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 330B1F126J
This table gives cross-reference parts and alternative options found for 330B1F126J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330B1F126J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330B1G126J | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330B1F126J vs 330B1G126J |
330C1E126J | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330B1F126J vs 330C1E126J |
330D1E126J | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330B1F126J vs 330D1E126J |
330B1E126J | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | 330B1F126J vs 330B1E126J |
MU12J126J | Film Capacitor, Polyphenylene Sulphide, 400V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | 330B1F126J vs MU12J126J |