-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4219
|
Newark | 330830 Rohs Compliant: Yes |Amp Te Connectivity 330830 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.8400 | Buy Now |
DISTI #
29C7931
|
Newark | Rf Coax Conn, Plug, Cable, Connector Type:Uhf Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg8, Rg8A, Rg213, Contact Material:Bronze, Frequency Max:- Rohs Compliant: No |Amp Te Connectivity 330830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 330830
|
PEI Genesis | RF UHF Connector 1 Contact(s) | 0 |
|
Buy Now | |
|
Neutron USA | Connector, UHF Plug Assembly, 1 Position, Single Port, Crimp Terminal | 0 |
|
$122.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330830
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330830
TE Connectivity
UHF PLUG ASSEMBLY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 8/U, RG 8A/U, RG 213/U | |
Body/Shell Style | PLUG | |
Cable Types | RG 213, RG 8, RG 8A | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 330830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5330830 | UHF PLUG ASSEMBLY | TE Connectivity | 330830 vs 5330830 |