There are no models available for this part yet.
Overview of 3306P-1-224 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-3.3#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-3.3#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1129CT-3.3#06PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 3306P-1-224 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3306P-1-224
|
Avnet Americas | - Tape and Reel (Alt: 3306P-1-224) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
652-3306P-1-224
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME | 0 |
|
$0.1570 / $0.4200 | Order Now |
CAD Models for 3306P-1-224 by Bourns Inc
Part Data Attributes for 3306P-1-224 by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bourns
|
Resistor Type
|
TRIMMER
|