-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145193-306KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 6 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142963-306KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 6 position, side to side, Top latch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9714
|
Newark | Trimmer -Smd 6Mm Rd St Cermet Open Frame /Bulk, Bag Packaging |Bourns 3306K-1-303 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
118-3306K-1-303-ND
|
DigiKey | TRIMMER 30K OHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2000 In Stock |
|
$0.2192 / $0.4900 | Buy Now |
DISTI #
3306K-1-303
|
Avnet Americas | TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME - Bulk (Alt: 3306K-1-303) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-3306K-1-303
|
Mouser Electronics | Trimmer Resistors - Through Hole 30K 25% 6mm SINGLE TURN RoHS: Compliant | 1330 |
|
$0.1750 / $0.3900 | Buy Now |
DISTI #
V99:2348_21592847
|
Arrow Electronics | Res Cermet Trimmer 30K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 | Americas - 3904 |
|
$0.0082 / $0.0431 | Buy Now |
DISTI #
73195040
|
RS | 6mm Round, Thru-Hole, TRIMMER, 30 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-303 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2860 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1787 / $0.2870 | Buy Now |
DISTI #
31284777
|
Verical | Res Cermet Trimmer 30K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag Min Qty: 137 Package Multiple: 1 Date Code: 1834 | Americas - 3904 |
|
$0.0431 | Buy Now |
DISTI #
C1S134601144859
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 3904 |
|
$0.0460 / $0.0728 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1787 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy