Part Details for 3306K-1-222 by Bourns Inc
Overview of 3306K-1-222 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145193-306KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 6 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142963-306KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 6 position, side to side, Top latch |
Price & Stock for 3306K-1-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9623
|
Newark | Trimmer -Smd 6Mm Rd St Cermet Open Frame /Bulk, Bag Packaging |Bourns 3306K-1-222 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
118-3306K-1-222-ND
|
DigiKey | TRIMMER 2.2KOHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2000 In Stock |
|
$0.2008 / $0.4600 | Buy Now |
DISTI #
3306K-1-222
|
Avnet Americas | TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME - Bulk (Alt: 3306K-1-222) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.1988 | Buy Now |
DISTI #
652-3306K-1-222
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME | 1404 |
|
$0.1920 / $0.5000 | Buy Now |
DISTI #
73195036
|
RS | 6mm Round, Thru-Hole, TRIMMER, 2.2 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3306K-1-222 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2860 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1768 / $0.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1768 / $0.2800 | Buy Now |