3306W-1-501
Bourns Inc
Description: Trimmer, Cermet, 0.2W, 500ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT

Overview of 3306W-1-501 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 3306W-1-501 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46F1090
Newark Trimmer Potentiometer 500 Ohm 1Turn Snap-In, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Seriesrohs Compliant: Yes |Bourns 3306W-1-501 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.2140
$0.2140 Buy Now
DISTI # 3306W-501-ND
DigiKey TRIMMER 500 OHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1367
In Stock
  • 1 $0.4900
  • 10 $0.4600
  • 200 $0.3676
  • 1,000 $0.2828
  • 5,000 $0.2333
  • 10,000 $0.2192
$0.2192 / $0.4900 Buy Now
DISTI # 3306W-1-501
Avnet Americas Resistor Trimmer, Cermet, 500 Ohm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306W-1-501) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.1988
  • 4,000 $0.1946
  • 8,000 $0.1904
  • 12,000 $0.1862
  • 16,000 $0.1820
  • 20,000 $0.1778
  • 200,000 $0.1750
$0.1750 / $0.1988 Buy Now
DISTI # 652-3306W-1-501
Mouser Electronics Trimmer Resistors - Through Hole 500ohm 25% 6mm Single Turn RoHS: Compliant 3096
  • 1 $0.2200
  • 10 $0.2070
  • 100 $0.2060
  • 4,000 $0.1960
  • 10,000 $0.1930
$0.1930 / $0.2200 Buy Now
DISTI # V36:1790_06235160
Arrow Electronics Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag Min Qty: 131 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2208 Americas - 131
  • 131 $0.1669
$0.1669 Buy Now
DISTI # 70154412
RS 6mm Round, Thru-Hole, TRIMMER, 500 ohms, Cermet, Open Frame, Single Turn | Bourns 3306W-1-501 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2220
  • 20,000 $0.2110
  • 100,000 $0.2000
  • 200,000 $0.1890
$0.1890 / $0.2220 RFQ
Onlinecomponents.com Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant 1837 In Stock
  • 100 $0.2730
  • 2,000 $0.2055
  • 4,000 $0.1998
  • 6,000 $0.1943
  • 8,000 $0.1892
  • 26,000 $0.1820
  • 50,000 $0.1775
  • 100,000 $0.1748
$0.1748 / $0.2730 Buy Now
DISTI # 51567367
Verical Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag Min Qty: 200 Package Multiple: 100 Date Code: 1128 Americas - 1800
  • 200 $0.3549
  • 2,000 $0.2672
  • 4,000 $0.2597
  • 6,000 $0.2526
  • 8,000 $0.2460
$0.2460 / $0.3549 Buy Now
DISTI # 62833599
Verical Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag Min Qty: 131 Package Multiple: 1 Date Code: 2208 Americas - 131
  • 131 $0.1669
$0.1669 Buy Now
Bristol Electronics   1000
RFQ
Quest Components Resistor Variable, Cermet Type, 500 Ohm, 25±% 1116
  • 1 $0.8500
  • 119 $0.4250
  • 472 $0.3400
$0.3400 / $0.8500 Buy Now
Quest Components Resistor Variable, Cermet Type, 500 Ohm, 25±% 800
  • 1 $0.8500
  • 119 $0.4250
  • 472 $0.3400
$0.3400 / $0.8500 Buy Now
Quest Components Resistor Variable, Cermet Type, 500 Ohm, 25±% 80
  • 1 $1.0000
  • 6 $0.8000
  • 14 $0.4500
$0.4500 / $1.0000 Buy Now
DISTI # 3306W-1-501
Avnet Abacus Resistor Trimmer, Cermet, 500 Ohm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 3306W-1-501) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601354216
Chip1Stop Resistor Fixed Single-Other Mounting RoHS: Compliant 131
  • 131 $0.1970
$0.1970 Buy Now
Master Electronics Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag RoHS: Compliant 1837 In Stock
  • 100 $0.2730
  • 2,000 $0.2055
  • 4,000 $0.1998
  • 6,000 $0.1943
  • 8,000 $0.1892
  • 26,000 $0.1820
  • 50,000 $0.1775
  • 100,000 $0.1748
$0.1748 / $0.2730 Buy Now

CAD Models for 3306W-1-501 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3306W-1-501 by Bourns Inc

3306W-1-501
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Package Height
8.4 mm
Package Length
6.81 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
4.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
215 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
FLAT
Tolerance
25%
Working Voltage
100 V
Want to compare parts?
  1. 3306W-1-501
    Bourns Inc
    Trimmer, Cermet, 0.2W, 500ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2718, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
    VS

Related Parts for 3306W-1-501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3306W-1-501 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3306W-1-501 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3306W-1-501 would you like to use for your alert(s)?
  • Please alert me when 3306W-1-501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3306W-1-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3306W-1-501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3306W-1-501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3306W-1-501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3306W-1-501 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: