-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2732, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AET-3.3#06PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1764AET-3.3#06PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1129CT-3.3#06PBF | Analog Devices | uP L Drop Regs w/ SD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1085
|
Newark | Trimmer Potentiometer 10Kohm 1Turn Snap-In, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3306 Series Rohs Compliant: Yes |Bourns 3306P-1-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$0.3360 / $0.5100 | Buy Now |
DISTI #
3306P-103-ND
|
DigiKey | TRIMMER 10K OHM 0.2W PC PIN TOP Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2333 / $0.4900 | Buy Now |
DISTI #
46F1085
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 46F1085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 151 Partner Stock |
|
$0.3490 / $0.5100 | Buy Now |
DISTI #
3306P-1-103
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3306P-1-103) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-3306P-1-103
|
Mouser Electronics | Trimmer Resistors - Through Hole 10K 25% 6mm Single Turn RoHS: Compliant | 0 |
|
$0.2270 / $0.4900 | Order Now |
DISTI #
V99:2348_06235099
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2121 | Americas - 19 |
|
$0.1777 | Buy Now |
DISTI #
70154398
|
RS | TRIMMER - 6MM ROUND, SINGLE-TURN, CERMET, 10K OHMS | Bourns 3306P-1-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.3570 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag RoHS: Compliant |
999 In Stock 5499 On Order |
|
$0.2193 / $0.3175 | Buy Now |
DISTI #
68394379
|
Verical | Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag Min Qty: 200 Package Multiple: 100 Date Code: 2148 | Americas - 999 |
|
$0.3310 / $0.4128 | Buy Now |
|
Bristol Electronics | 1013 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3306P-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3306P-1-103
Bourns Inc
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 2732, 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6 MM, CIRCULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 7.62 mm | |
Package Length | 8.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 215 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 25% | |
Working Voltage | 100 V |