Part Details for 3306-SL001 by Alpha Wire
Overview of 3306-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3306-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 68 Factory Stock |
|
$7,704.0700 / $7,940.5000 | Buy Now |
DISTI #
3306-SL001
|
TME | Wire, Alpha Essential C&C, 6x28AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$785.8300 / $1,010.3500 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock 68 Factory Stock |
|
$7,704.0700 / $7,940.5000 | Buy Now |