Part Details for 3305 by Adafruit Industries
Overview of 3305 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8041
|
Newark | Adafruit Tft 50Pin To 40Pin + Ar1100 Touchscreen Adapter |Adafruit 3305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 | Buy Now |
DISTI #
1528-1818-ND
|
DigiKey | TFT CONVERTER 50PIN TO 40PIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$14.9500 | Buy Now |
DISTI #
485-3305
|
Mouser Electronics | Adafruit Accessories Adafruit TFT 50to40 pin Touch Adapter RoHS: Compliant | 0 |
|
$14.9500 | Order Now |
DISTI #
72493965
|
RS | Adafruit TFT 50pin to 40pin + AR1100 Touchscreen Adapter | Adafruit Industries 3305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 | RFQ |
Part Details for 3305
3305 CAD Models
3305 Part Data Attributes
|
3305
Adafruit Industries
Buy Now
|
Compare Parts:
3305
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |