Part Details for 3305-BD-XL-2Z-C3 by FAG Bearings
Overview of 3305-BD-XL-2Z-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3305-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SK3305B-S19-AY | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-25LK, /Tube | |
2SK3305-ZJ-E1-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET |
Price & Stock for 3305-BD-XL-2Z-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72452414
|
RS | Angular BB, Double Row, 25MM ID, 62MM OD, 25.4MM Width | FAG Bearings (Schaeffler) 3305-BD-XL-2Z-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$105.4800 | RFQ |