Part Details for 3304 A-2RS1/C3 by SKF
Overview of 3304 A-2RS1/C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3304ARUCM#TRPBF | Analog Devices | 5V, 6A, Synchronous Buck DC/DC | |
2SK3304-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for 3304 A-2RS1/C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73219563
|
RS | Angular Contact Ball Bearing, Double Row, Double Sealed | SKF 3304 A-2RS1/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$109.0300 | Buy Now |