Part Details for 3303X-3202E by Bourns Inc
Overview of 3303X-3202E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3202EMS#PBF | Analog Devices | L N, Hi Eff Ch Pump for White | |
LTC3202EDD#TRPBF | Analog Devices | L N, Hi Eff Ch Pump for White | |
LTC3202EMS#TRPBF | Analog Devices | L N, Hi Eff Ch Pump for White |
Price & Stock for 3303X-3202E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3303X-3-202E
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 25%, 150 mW, 20 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3303X-3-202E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |