Part Details for 3303X-3-504E by Bourns Inc
Overview of 3303X-3-504E by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
LT3504EUFD#PBF | Analog Devices | 4x 40V/1A Buck Sw Reg w/ 100 D | |
LT3504EUFD#TRPBF | Analog Devices | 4x 40V/1A Buck Sw Reg w/ 100 D |
Price & Stock for 3303X-3-504E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3303X-3-504E
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 25%, 150 mW, 20 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3303X-3-504E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3303X-3-504E
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 25%, 150 mW, 20 Turn, Multi Turn, Surface Mount (Alt: 3303X-3-504E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3303X-3-504E
3303X-3-504E CAD Models
3303X-3-504E Part Data Attributes
|
3303X-3-504E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3303X-3-504E
Bourns Inc
Trimmer, Cermet, 0.15W, 500000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 20 Turn(s), 1512, 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1512 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |