330392U050JL8E
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED

Overview of 330392U050JL8E by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 330392U050JL8E by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 330392U050JL8E by Cornell Dubilier Electronics Inc

330392U050JL8E
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25.8 mm
Dielectric Material
ALUMINUM (WET)
ESR
44.9 mΩ
Leakage Current
4 mA
Length
56.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1770 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 330392U050JL8E
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 330392U050JL8E

This table gives cross-reference parts and alternative options found for 330392U050JL8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330392U050JL8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
330R392U050JL8E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 330392U050JL8E vs 330R392U050JL8E
330392U050JL1E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 330392U050JL8E vs 330392U050JL1E
330R392U050JL2E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 330392U050JL8E vs 330R392U050JL2E
300392U050JL1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF Cornell Dubilier Electronics Inc 330392U050JL8E vs 300392U050JL1E
300R392U050JL2E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF, Cornell Dubilier Electronics Inc 330392U050JL8E vs 300R392U050JL2E
300R392U050JL1E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF, Cornell Dubilier Electronics Inc 330392U050JL8E vs 300R392U050JL1E
330R392U050JL1E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 330392U050JL8E vs 330R392U050JL1E
330392U050JL2E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 330392U050JL8E vs 330392U050JL2E
330392U050JL9E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 330392U050JL8E vs 330392U050JL9E
300R392U050JL9E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 3900uF, Cornell Dubilier Electronics Inc 330392U050JL8E vs 300R392U050JL9E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 330392U050JL8E by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 330392U050JL8E by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 330392U050JL8E would you like to use for your alert(s)?
  • Please alert me when 330392U050JL8E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 330392U050JL8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 330392U050JL8E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 330392U050JL8E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 330392U050JL8E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 330392U050JL8E by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: