Part Details for 330392U050JL1E by Cornell Dubilier Electronics Inc
Overview of 330392U050JL1E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330392U050JL1E
330392U050JL1E CAD Models
330392U050JL1E Part Data Attributes
|
330392U050JL1E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
330392U050JL1E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.9 mΩ | |
Leakage Current | 4 mA | |
Length | 56.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1770 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 330392U050JL1E
This table gives cross-reference parts and alternative options found for 330392U050JL1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 330392U050JL1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330R392U050JL8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330392U050JL1E vs 330R392U050JL8E |
330R392U050JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 330392U050JL1E vs 330R392U050JL2E |
330R392U050JL1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330392U050JL1E vs 330R392U050JL1E |
330R392U050JL9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330392U050JL1E vs 330R392U050JL9E |
330392U050JL9E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 330392U050JL1E vs 330392U050JL9E |