Part Details for 330377 by TE Connectivity
Results Overview of 330377 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
330377 Information
330377 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 330377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4329755
|
Farnell | TERMINALS - WIRE SPLICE CONNECTORS RoHS: Not Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 596 |
|
$20.7314 / $22.0634 | Buy Now |
DISTI #
2266-330377-ND
|
DigiKey | CONN SPLICE 20-22 AWG CRIMP Min Qty: 5 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
745 In Stock |
|
$13.9700 / $14.8100 | Buy Now |
DISTI #
330377-ND
|
DigiKey | CONN SPLICE 20-22 AWG CRIMP Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal 20-22AWG 29.36mm Gold Loose Piece RoHS: Compliant |
754 In Stock |
|
$12.1300 / $13.4400 | Buy Now |
DISTI #
330377
|
Avnet Abacus | Splice Terminal 2022AWG 2936mm Gold Loose Piece (Alt: 330377) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Splice Terminal 20-22AWG 29.36mm Gold Loose Piece RoHS: Compliant |
754 In Stock |
|
$12.1300 / $13.4400 | Buy Now |
Part Details for 330377
330377 CAD Models
330377 Part Data Attributes
|
330377
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330377
TE Connectivity
0.6mm2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYTETRAFLUOROETHYLENE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |