-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1517
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 330367 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14008 |
|
$0.3930 / $0.4260 | Buy Now |
DISTI #
A09012-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
11222 In Stock |
|
$0.3192 / $0.4500 | Buy Now |
DISTI #
330367
|
Avnet Americas | Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Loose Piece - Bulk (Alt: 330367) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days Container: Bulk | 33156 Factory Stock |
|
$0.3383 | Buy Now |
DISTI #
26R1517
|
Avnet Americas | Splice Terminal 16-22AWG 14.68mm 3.58mm Tin Loose Piece - Bulk (Alt: 26R1517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 14108 Partner Stock |
|
$0.4650 / $0.5510 | Buy Now |
DISTI #
571-330367
|
Mouser Electronics | Terminals N/I-BUTT 22-16 RoHS: Compliant | 14230 |
|
$0.3190 / $0.6000 | Buy Now |
DISTI #
70087940
|
RS | Solistrand Butt Wire Splice Connector, Tin Plated 22 - 16 AWG | TE Connectivity 330367 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Future Electronics | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2700 / $0.2850 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP330367
|
Heilind Electronics | SPLICE,SOLIS BUTT 22-16 | Americas - 0 in Stock |
|
$0.3755 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 22-16 RoHS: Compliant |
15306 In Stock |
|
$0.3037 / $0.5589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
330367
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
330367
TE Connectivity
SPLICE,SOLIS BUTT 22-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |