Part Details for 3303 by Keystone Electronics Corp
Overview of 3303 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2505
|
Newark | Key Hole Clip/Bulk |Keystone 3303 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
36-3303-ND
|
DigiKey | MOUNTING BUTTON 0.187" NYLON BLK Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
534-3303
|
Mouser Electronics | Screws & Fasteners KEY HOLE CLIP-BLK .250X.125X.187 RoHS: Compliant | 575 |
|
$0.0610 / $0.1500 | Buy Now |
DISTI #
71279811
|
RS | Panel Rivet, Key Hole, For Panel Thickness .187", Nylon 6/6 | Keystone Electronics 3303 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0599 | Buy Now |
DISTI #
KEYS3303
|
TME | Rivet, polyamide, Rivet diam: 3.2mm, L.rivet: 4.8mm, black, UL94V-2 Min Qty: 100 | 300 |
|
$0.0760 / $0.0970 | Buy Now |
Part Details for 3303
3303 CAD Models
3303 Part Data Attributes
|
3303
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3303
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |