Part Details for 3303 SL005 by Alpha Wire
Overview of 3303 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3303 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8125
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 28Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.09Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 3303 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$903.5000 | Buy Now |
DISTI #
A3303-100-ND
|
DigiKey | CABLE 3CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$715.3100 | Buy Now |
DISTI #
602-3303-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 3C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 10 |
|
$715.2300 | Buy Now |
DISTI #
70137748
|
RS | Multiconductor Cable, 3C, 28 AWG, Stranded, Braid Shield, Gray, PVC | Alpha Wire 3303 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$715.3100 | RFQ |
DISTI #
3303-SL005
|
TME | Wire, Alpha Essential C&C, 3x28AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 4 |
|
$73.2300 / $94.1600 | Buy Now |
Part Details for 3303 SL005
3303 SL005 CAD Models
3303 SL005 Part Data Attributes
|
3303 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3303 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |