Part Details for 3302W-1-103E by Bourns Inc
Overview of 3302W-1-103E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 3302W-1-103E
3302W-1-103E CAD Models
3302W-1-103E Part Data Attributes:
|
3302W-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3302W-1-103E
Bourns Inc
Potentiometer, Cermet, 0.15W, 10000ohm, 25% +/-Tol, 0911
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Open Frame | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.75 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 2.75 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Size Code | 0911 | |
Technology | CERMET | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Tolerance | 25% |