Part Details for 3302-2-14-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3302-2-14-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302-2-14-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3302-214010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5186 | Buy Now |
DISTI #
575-3302214010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 0 |
|
$0.4750 / $0.9400 | Order Now |
DISTI #
000000000000404606
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.1112 / $0.7625 | Buy Now |
Part Details for 3302-2-14-01-00-00-08-0
3302-2-14-01-00-00-08-0 CAD Models
3302-2-14-01-00-00-08-0 Part Data Attributes
|
3302-2-14-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3302-2-14-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |