Part Details for 3302/50 by 3M Interconnect
Overview of 3302/50 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433028XXXTE | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
R0K330290S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M16C/29, , / | |
HD6433028XXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 3302/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5924
|
Newark | Flat Cable, 50 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:50Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.072Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Pitch Spacing:1.27Mm Rohs Compliant: Yes |3M 3302/50 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 9 |
|
$300.9300 | Buy Now |
DISTI #
03F5924
|
Avnet Americas | Flat Cables .050 50 COND. 28AWG COLOR CODED, 1PC=1FT - Cable Rools/Shrink Tubing (Alt: 03F5924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$300.9300 | Buy Now |
DISTI #
7100165809
|
Avnet Americas | Flat Cables .050 50 COND. 28AWG COLOR CODED, 1PC=1FT - Cable Rools/Shrink Tubing (Alt: 7100165809) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$203.7539 / $221.5978 | Buy Now |
Part Details for 3302/50
3302/50 CAD Models
3302/50 Part Data Attributes
|
3302/50
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3302/50
3M Interconnect
Color Coded Flat Cable, 3302/50 28 AWG, .050 (1.27)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Additional Feature | 3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 1.07 MM | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |