Part Details for 3302/26SF (100FT) by 3M
Overview of 3302/26SF (100FT) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-5ERJ45UNNY-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 100ft | |
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft |
Price & Stock for 3302/26SF (100FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3302-26
|
TME | Wire: ribbon, 26x28AWG, 1.27mm, stranded, Cu, unshielded, PVC, 50V Min Qty: 1 | 4 |
|
$110.1500 / $157.3400 | Buy Now |