Part Details for 3302/26 100SF by 3M Interconnect
Overview of 3302/26 100SF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/26 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/26100SF-DS-ND
|
DigiKey | CBL RIBN 26COND 0.05 MULTIPLE Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
198 In Stock |
|
$2.2973 / $4.4100 | Buy Now |
DISTI #
3302/26100SF-ND
|
DigiKey | CBL RIBN 26COND 0.05 MULTI 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$146.3688 / $254.9300 | Buy Now |
DISTI #
MMM7000058244
|
Heilind Electronics | 7000058244 80610714232 26/CAB/RC/CC/28AWG/STR/.050/10 | Americas - 0 in Stock |
|
$147.6511 / $154.7955 | Buy Now |