Part Details for 3302/24-300 by 3M Interconnect
Overview of 3302/24-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/24-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7535
|
Newark | 80610706170 3302/24=24/Cab/Cc/28Awg/Str/.050"/300Ft |3M 3302/24-300 RoHS: Not Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$309.8400 / $375.9400 | Buy Now |
DISTI #
517-3302/24-300
|
Mouser Electronics | Flat Cables .050" 24C 10 COLOR 28AWG STRANDED 300FT | 0 |
|
$276.7500 / $309.7800 | Order Now |