Part Details for 3302/24 100 by 3M Interconnect
Overview of 3302/24 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 3302/24 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3302/24100-DS-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTIPLE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
102 In Stock |
|
$1.7732 / $3.4000 | Buy Now |
DISTI #
3M157913-100-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTI 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$97.2611 / $196.7700 | Buy Now |
DISTI #
3M157913-10-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5866 / $24.1000 | Buy Now |
DISTI #
3M157913-5-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6785 / $12.8200 | Buy Now |
DISTI #
3M157913-50-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5475 / $106.1100 | Buy Now |
DISTI #
3M157913-25-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7203 / $57.1400 | Buy Now |
DISTI #
3M157913-1-ND
|
DigiKey | CBL RIBN 24COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8196 / $3.4900 | Buy Now |
DISTI #
MMM7100162378
|
Heilind Electronics | 7100162378 80610705982 24/CAB/RC/CC/28AWG/STR/.050 /1 | Americas - 0 in Stock |
|
$113.9623 / $119.4767 | Buy Now |