Part Details for 33012-3022 by Molex
Overview of 33012-3022 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 33012-3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M8192
|
Newark | Mx150 Rcpt 0.3 Tin 18/20Awg D Wind Unsld Rohs Compliant: Yes |Molex 33012-3022 Min Qty: 55000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
538-33012-3022
|
Mouser Electronics | Automotive Connectors MX150 RCPT 0.3 TIN 1 8/20AWG D WIND UNSLD RoHS: Compliant | 99000 |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
538-33012-3022-LP
|
Mouser Electronics | Automotive Connectors MX150 F TIN 18/20AWG DWIND UNSLD Loose Pc RoHS: Compliant | 4913 |
|
$0.1200 / $0.1700 | Buy Now |
DISTI #
538-33012-3022-CT
|
Mouser Electronics | Automotive Connectors MX150 F TIN 18/20AWG DWIND UNSLD CTST 100 RoHS: Compliant | 1000 |
|
$0.0940 | Buy Now |
DISTI #
538-33012-3022-MR
|
Mouser Electronics | Automotive Connectors MX150 F TIN 18/20AWG D WIND UNSLD RL 1000 RoHS: Compliant | 0 |
|
$0.0710 | Order Now |
DISTI #
71457938
|
RS | MX150 RCPT 0.3 TIN 18/20AWG D WIND UNSLD | Molex Incorporated 33012-3022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5500 |
|
$0.0490 / $0.0620 | Buy Now |
|
Onlinecomponents.com | MX150™ Female Terminal, Tin RoHS: Compliant | 0 |
|
$0.0420 / $0.0469 | Buy Now |
DISTI #
33012-3022
|
TTI | Automotive Connectors MX150 RCPT 0.3 TIN 1 8/20AWG D WIND UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel |
Americas - 5500 In Stock |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
MX-33012-3022
|
TME | Contact, female, copper alloy, tinned, 20AWG÷18AWG, MX150, reel Min Qty: 5500 | 0 |
|
$0.0690 | RFQ |
DISTI #
MOL33012-3022
|
Interstate Connecting Components | MX150 RCPT 0.3 TIN 18/20AWG D WIND UNSLD | 13750 |
|
$0.0469 / $0.0500 | Buy Now |
Part Details for 33012-3022
33012-3022 CAD Models
33012-3022 Part Data Attributes
|
33012-3022
Molex
Buy Now
Datasheet
|
Compare Parts:
33012-3022
Molex
Wire Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TIN PLATED | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 39 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |