Part Details for 3300139 by Gustav Hensel GmbH & Co KG
Results Overview of 3300139 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3300139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-KG-9001
|
TME | Enclosure: multipurpose, X: 136mm, Y: 253mm, Z: 115mm, ENYFLEX® Min Qty: 1 | 3 |
|
$20.0600 / $23.7700 | Buy Now |