Part Details for 33001-4001 by Molex
Overview of 33001-4001 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
ISL33001IRT2Z | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability | |
ISL33001IRTZ-T | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability |
Price & Stock for 33001-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9184
|
Newark | Mx150 Rcpt 0.3 Sil 14/16Awg B Wind Sld |Molex 33001-4001 RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
0330014001
|
Avnet Americas | MX150 RCPT 0.3 SIL 14/16AWG B WIND SLD - Tape and Reel (Alt: 0330014001) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 | Buy Now |
DISTI #
538-33001-4001
|
Mouser Electronics | Automotive Connectors MX150 RCPT 0.3 SIL 14/16AWG B WIND SLD RoHS: Compliant | 40000 |
|
$0.0720 / $0.0880 | Buy Now |
DISTI #
538-33001-4001-CT
|
Mouser Electronics | Automotive Connectors MX150 RCPT 14-16 STRIP OF 100 RoHS: Compliant | 4500 |
|
$0.1410 | Buy Now |
DISTI #
538-33001-4001-MR
|
Mouser Electronics | Automotive Connectors MX150 RCPT 14-16 REEL OF 1000 RoHS: Compliant | 1000 |
|
$0.1060 | Buy Now |
DISTI #
538-33001-4001-LP
|
Mouser Electronics | Automotive Connectors MX150 RCPT 14-16 LOOSE PIECE RoHS: Compliant | 903 |
|
$0.1800 / $0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0690 / $0.0730 | Buy Now |
DISTI #
33001-4001
|
TTI | Automotive Connectors MX150 RCPT 0.3 SIL 14/16AWG B WIND SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
MOL33001-4001
|
Interstate Connecting Components | MX150 RCPT 0.3 SIL 14/16A WG B WIND SLD | 11250 |
|
$0.0673 / $0.0716 | Buy Now |