Part Details for 3300 by Keystone Electronics Corp
Overview of 3300 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2502
|
Newark | Key Hole Clip/Bulk |Keystone 3300 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
36-3300-ND
|
DigiKey | MOUNTING BUTTON 0.093" NYLON BLK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2211 In Stock |
|
$0.0562 / $0.1600 | Buy Now |
DISTI #
534-3300
|
Mouser Electronics | Screws & Fasteners KEY HOLE CLIP-BLK .250X.125X.093 RoHS: Compliant | 545 |
|
$0.0530 / $0.1400 | Buy Now |
DISTI #
71279808
|
RS | Panel Rivet, Key Hole, For Panel Thickness .093", Nylon 6/6 | Keystone Electronics 3300 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0550 | RFQ |
|
Future Electronics | Black 3.17 mm Nylon Keyhole Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0550 / $0.0625 | Buy Now |
DISTI #
KEYS3300
|
TME | Rivet, polyamide, Rivet diam: 3.2mm, L.rivet: 2.4mm, black, UL94V-2 Min Qty: 100 | 1000 |
|
$0.0640 / $0.0820 | Buy Now |
DISTI #
000000000005248041
|
Sager | Screws & Fasteners KEY HOLE CLIP-BLK .250X.125X.093 Min Qty: 1000 | 0 |
|
$0.0448 / $0.0489 | Buy Now |
Part Details for 3300
3300 CAD Models
3300 Part Data Attributes:
|
3300
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3300
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |