Part Details for 3300-IG8-P10-A3-SI-0.5A by E-T-A
Overview of 3300-IG8-P10-A3-SI-0.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for 3300-IG8-P10-A3-SI-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3300-IG8-P10-A3-SI-0.5A-ND
|
DigiKey | CIRC BRKR THRM MAGNETIC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.4110 | Buy Now |
DISTI #
457-300IG8P10A3SI0.5
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 0 |
|
$72.4000 / $88.0400 | Order Now |
DISTI #
71521424
|
RS | Circuit Breaker Thermal-Mag. Fast Act 1-Button QC W/Shunt Aux. Contact 1P 0.5A | E-T-A Circuit Protection and Control 3300-IG8-P10-A3-SI-0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$83.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9300 / $84.2300 | Buy Now |
DISTI #
000000000005579756
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$52.8900 / $85.4500 | Buy Now |