Part Details for 3300-IG8-P10-6A by E-T-A
Overview of 3300-IG8-P10-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V |
Price & Stock for 3300-IG8-P10-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3300-IG8-P10-6A-ND
|
DigiKey | CIR BRKR THRMMAG 6A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0220 | Buy Now |
DISTI #
457-3300IG8P106A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha | 9 |
|
$57.2000 / $67.8500 | Buy Now |
DISTI #
71521422
|
RS | Circuit Breaker Thermal-Magnetic Fast Act 1-Button QC 250VAC 80VDC 1P 6A | E-T-A Circuit Protection and Control 3300-IG8-P10-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7700 / $64.8800 | Buy Now |
DISTI #
000000000001030616
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934, M-type with manual release (-H). Available with fast acting and standard magnetic tripping charac Min Qty: 1 | 0 |
|
$41.5800 / $67.2000 | Buy Now |