Part Details for 330-8935-000 by ITT Interconnect Solutions
Overview of 330-8935-000 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8935-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-330-8935-000-ND
|
DigiKey | DSUB CON D*M PIN F179A Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1.1600 | Buy Now |
DISTI #
330-8935-000
|
Avnet Americas | COMPONENT NOT FOR RESALE CONTACT D*M F179A P - Bulk (Alt: 330-8935-000) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1011 / $1.2103 | Buy Now |
DISTI #
965-330-8935-000
|
Mouser Electronics | Circular MIL Spec Connector DSUB CON D*M PIN F179A RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
ITT330-8935-000
|
Heilind Electronics | 330-8935-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Subminiature Connector RoHS: Compliant |
100 Partner Stock |
|
$1.1700 / $3.6100 | Buy Now |
DISTI #
61913899
|
Verical | D-Subminiature Connector RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 100 |
|
$1.0300 | Buy Now |
DISTI #
3308935000-ITT
|
TME | D-Sub | 100 |
|
Buy Now | |
DISTI #
330-8935-000
|
IBS Electronics | D-Sub Standard Connectors Dsub Con D*M Pin F179A Min Qty: 65 Package Multiple: 1 | 0 |
|
$1.3940 | Buy Now |
DISTI #
ITT330-8935-000
|
Interstate Connecting Components | 330-8935-000 | 0 |
|
Buy Now | |
|
Master Electronics | D-Subminiature Connector RoHS: Compliant |
100 Partner Stock |
|
$1.1700 / $3.6100 | Buy Now |