There are no models available for this part yet.
Overview of 330-8927-101 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91489-272LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
77313-892-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
91489-273LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray |
Price & Stock for 330-8927-101 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-330-8927-101-ND
|
DigiKey | CONTACT DM ZP 50 NM Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$5.3600 | Buy Now | |
Onlinecomponents.com | Contact Dm Zp 50 Nm |Itt Cannon 330-8927-101 RoHS: Compliant |
21 Partner Stock |
|
$4.9100 / $7.4600 | Buy Now | ||
DISTI #
65705787
|
Verical | 330-8927-101 Min Qty: 14 Package Multiple: 1 | Americas - 21 |
|
$4.7400 | Buy Now | |
DISTI #
3308927101-ITT
|
TME | 330-8927-101 Min Qty: 8 | 21 |
|
$5.8285 / $5.8310 | Buy Now | |
DISTI #
330-8927-101
|
IBS Electronics | Contact Dm Zp 50 Nm |Itt Cannon 330-8927-101 Min Qty: 176 Package Multiple: 1 | 21 |
|
$4.9270 | Buy Now | |
DISTI #
C1S329902645936
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 21 |
|
$6.1700 | Buy Now | |
Master Electronics | Contact Dm Zp 50 Nm |Itt Cannon 330-8927-101 RoHS: Compliant |
21 Partner Stock |
|
$4.9100 / $7.4600 | Buy Now |