Part Details for 330-8672-019 by ITT Interconnect Solutions
Overview of 330-8672-019 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-8672-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3872
|
Newark | Press-In Contact, Pin, 0.75Mm2, Crimp, Product Range:Apd Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon 330-8672-019 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
1003-2170-ND
|
DigiKey | CONTACT PIN SZ 1.6MM CRIMP TIN Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1171 | Buy Now |
DISTI #
965-330-8672-019
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
70473307
|
RS | Contact Socket Press-In Crimp Flange & Jam Nut APD Ser Circ Tinnd 0.35-0.75mm(2) | ITT Cannon 330-8672-019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1455 |
|
$1.1000 | Buy Now |
DISTI #
ITT330-8672-019
|
Heilind Electronics | PRESSIN CONTACT APD 0,35-0,75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Press-in Crimp Contact For Flange and Jam Nut Receptacle (tinned) (0,35 - 0,75 mm2) RoHS: Compliant | 0 |
|
$0.9810 / $2.6860 | Buy Now |
DISTI #
ITT330-8672-019
|
Interstate Connecting Components | PRESSIN CONTACT APD 0,35-0,75 | 0 |
|
Buy Now | |
DISTI #
330-8672-019
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 330-8672-019) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2691357
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7397 / $2.1747 | Buy Now |
DISTI #
2691357
|
Farnell | PRESS-IN CONTACT, PIN, 0.75MM2, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$0.8261 | Buy Now |