Part Details for 330-6.0M-3EN-NC-TR by Oscilent Corp
Overview of 330-6.0M-3EN-NC-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 330-6.0M-3EN-NC-TR
330-6.0M-3EN-NC-TR CAD Models
330-6.0M-3EN-NC-TR Part Data Attributes
|
330-6.0M-3EN-NC-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
330-6.0M-3EN-NC-TR
Oscilent Corp
HCMOS/TTL Output Clock Oscillator, 6MHz Nom, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |