Part Details for 330-40-104-40-027000 by Mill-Max Mfg Corp
Results Overview of 330-40-104-40-027000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
330-40-104-40-027000 Information
330-40-104-40-027000 by Mill-Max Mfg Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 330-40-104-40-027000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-40-104-40-027000-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0577 | Buy Now |
DISTI #
575-3304010440027000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 0 |
|
$6.8600 / $7.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$9.2500 / $9.4200 | Buy Now |
DISTI #
MMX330-40-104-40-027000
|
Heilind Electronics | Americas - 30 in Stock |
|
$2.7145 | Buy Now | |
DISTI #
MMX330-40-104-40-027000
|
Interstate Connecting Components | 10 |
|
$2.7145 | Buy Now | |
DISTI #
000000000005675873
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$2.0400 / $15.3400 | Buy Now |
Part Details for 330-40-104-40-027000
330-40-104-40-027000 CAD Models
330-40-104-40-027000 Part Data Attributes
|
330-40-104-40-027000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-40-104-40-027000
Mill-Max Mfg Corp
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |