Part Details for 330-200 by Bivar Inc
Overview of 330-200 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 330-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1097
|
Newark | Perm-O-Pads, Rectangular, Capacitor Mount, Single/Double In-Line, 0.297 Length, 0.145 Width, 0.03 Thick, Nylon, White/Bag |Bivar 330-200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.2260 | Buy Now |
DISTI #
330-200-ND
|
DigiKey | MOUNT RECT CAPACITORS 0.030" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1994 | Buy Now |
DISTI #
749-330-200
|
Mouser Electronics | Capacitor Hardware 0.2in x 0.2in RoHS: Compliant | 850 |
|
$0.1100 / $0.3800 | Buy Now |
DISTI #
70529037
|
RS | Capacitor Mnt, Single/Double In-Line,.297 Length,.145 Width,.03 Thick, Nylon, Wht | Bivar Inc. 330-200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.1700 | RFQ |
|
Future Electronics | 330 Series Single In-Line .297 in Long Natural Nylon Capacitor Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1960 / $0.2300 | Buy Now |
DISTI #
330-200
|
TME | Insulating distance, polyamide 66, L: 0.76mm, natural, UL94V-2 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
Part Details for 330-200
330-200 CAD Models
330-200 Part Data Attributes:
|
330-200
Bivar Inc
Buy Now
|
Compare Parts:
330-200
Bivar Inc
|
Samacsys Manufacturer | Bivar |