Part Details for 330-10-114-00-240000 by Mill-Max Mfg Corp
Overview of 330-10-114-00-240000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
54FCT2240-000 | Renesas Electronics Corporation | Inv OCTAL BUFFER/LINE DRIVER W/RES CMOS VOH LEVELS | |
54FCT240-000 | Renesas Electronics Corporation | INV OCTAL BUFFER/LINE DRIVER CMOS VOH LEVELS |
Price & Stock for 330-10-114-00-240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
330-10-114-00-240000-ND
|
DigiKey | CONN SPRING TARGET 14POS SLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1192 | Buy Now |
DISTI #
575-3301011400240000
|
Mouser Electronics | Headers & Wire Housings Interconnect Target Connector RoHS: Compliant | 0 |
|
$5.4100 / $6.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.3200 | Buy Now |
DISTI #
000000000005675821
|
Sager | Headers & Wire Housings Interconnect Target Connector Min Qty: 50 | 0 |
|
$3.5100 / $18.7700 | Buy Now |
Part Details for 330-10-114-00-240000
330-10-114-00-240000 CAD Models
330-10-114-00-240000 Part Data Attributes
|
330-10-114-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
330-10-114-00-240000
Mill-Max Mfg Corp
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |