Part Details for 33-HC882-35 by Calian
Overview of 33-HC882-35 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-HC882-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-33-HC882-35-ND
|
DigiKey | TRIPLE BAND ANTENNA + L BAND Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$234.9900 | Buy Now |
DISTI #
456-33-HC882-35
|
Mouser Electronics | Antennas HC882 Dual-Band Helical Antenna + L-band, 35dB RoHS: Compliant | 0 |
|
$234.9900 | Order Now |
|
Symmetry Electronics | HC882 Dual-Band Helical Antenna + L-band, 35dB Min Qty: 1 | 0 |
|
$234.9900 | Buy Now |