There are no models available for this part yet.
Overview of 33-B125/XS by Protective Industrial Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC1010B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core | |
RFC0807B-125KE | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, Ferrite-Core |
Price & Stock for 33-B125/XS by Protective Industrial Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70602029
|
RS | G-Tek, 13G Blk. Nylon Shell, Blk. PU Coating, Size XS | Protective Industrial Products 33-B125/XS RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Pair | 0 |
|
$2.0900 | RFQ |