There are no models available for this part yet.
Overview of 33-98167-T221 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2218R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 8A 22Mohm Sop8, SOP, /Embossed Tape | |
HAT2217C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 3A 133Mohm Cmfpak6 | |
HAT2211RP-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 33-98167-T221 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74217393
|
RS | DS100 INLET POLY BLUE SIZE 5 TYPE 4X 3P+N+G 100A 120/208 VAC 60 Hz NO AUX | Meltric 33-98167-T221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$743.9900 / $771.0500 | RFQ |