Part Details for 33-94163-843-E1600 by MELTRIC Corporation
Overview of 33-94163-843-E1600 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-11-18E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-32-33E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 33-94163-843-E1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74259481
|
RS | DS100 RECEPTACLE POLY BLUE SIZE 5 TYPE 4X 3P, G 100A 208 VAC 60 Hz | Meltric 33-94163-843-E1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,244.0500 | RFQ |