Part Details for 33-64245-C-K04-375-843 by MELTRIC Corporation
Results Overview of 33-64245-C-K04-375-843 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33-64245-C-K04-375-843 Information
33-64245-C-K04-375-843 by MELTRIC Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 33-64245-C-K04-375-843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217341
|
RS | DS100C RECEPTACLE POLY BLUE SIZE 4 TYPE 4X IP 69 1P, N,G 100A 277 VAC 60 Hz | Meltric 33-64245-C-K04... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$918.1100 / $951.5000 | RFQ |