There are no models available for this part yet.
Overview of 33-64177-C-K07-843-NC by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417710F | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6417705BP100BV | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 33-64177-C-K07-843-NC by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74217312
|
RS | DS100C RECEPTACLE POLY BLUE SIZE 4 TYPE 4X IP 69 3P, N,G 100A 125-250 VAC 60 Hz | Meltric 33-64177-C-K07-843-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$950.9100 / $985.4900 | RFQ |